Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Class K5
Application
General Purpose Application
Fuse Size (mm)
14.22 X 50.8
Current Rating (A)
10
Maximum Voltage Rating (V)
600
Maximum AC Voltage Rating (V)
600
Maximum DC Voltage Rating (V)
125
Termination Style
Cartridge
Number of Terminals
2
Packaging
Carton
Product Length (mm)
50.8
Product Diameter (mm)
20.57
Mounting
Holder
Order Quantity

