Arrow Electronic Components Online
NORAB26600B|UBLOX|simage
NORAB26600B|UBLOX|limage
Combo Wireless Modules

NORA-B266-00B

BT+ZigBee Module 76-Pin

u-blox
Datasheets 

Product Technical Specifications
  • Automotive
    No
  • PPAP
    No
  • Construction
    BT+ZigBee
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    2
  • BT Frequency Range (MHz)
    2402 to 2480
  • WLAN Maximum Output Power
    7dBm(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • BT Protocol Supported
    Bluetooth v6(BLE)
  • WLAN Technology
    IEEE 802.15.4
  • Mounting
    Surface Mount
  • Package Height
    1.9
  • Package Width
    10.4
  • Package Length
    14.3
  • PCB changed
    76
  • Pin Count
    76

Documentation and Resources

Datasheets
Design resources