Product Technical Specifications
Automotive
No
PPAP
No
Construction
BT+ZigBee
Style
Module
WLAN Maximum Data Rate (Mbps)
2
BT Frequency Range (MHz)
2402 to 2480
WLAN Maximum Output Power
7dBm(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
BT Protocol Supported
Bluetooth v6(BLE)
WLAN Technology
IEEE 802.15.4
Mounting
Surface Mount
Package Height
1.9
Package Width
10.4
Package Length
11.2
PCB changed
76
Pin Count
76
Order Quantity

