Product Technical Specifications
Automotive
No
PPAP
No
Construction
BT+ZigBee
Style
Module
WLAN Maximum Data Rate (Mbps)
0.25
WLAN Frequency Range (MHz)
2405 to 2480
BT Frequency Range (MHz)
2402 to 2480
WLAN Maximum Output Power
7dBm(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
BT Protocol Supported
Bluetooth v6(BLE)
WLAN Technology
IEEE 802.15.4
Mounting
Surface Mount
Package Height
1.9
Package Width
10.4
Package Length
11.2
PCB changed
76
Pin Count
76

