Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.75
Construction
WLAN+ZigBee
Style
Module
WLAN Maximum Data Rate (Mbps)
2
WLAN Frequency Range (MHz)
2400(Typ)
BT Frequency Range (MHz)
2400(Typ)
BT Interface
GPIO/I2C/I2S/SPI/PDM/PWM/UART/USB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
BT Protocol Supported
Bluetooth v5.3(BLE)
WLAN Technology
IEEE 802.15.4