Arrow Electronic Components Online
No Image Available
Combo Wireless Modules

NORA-B120-00B

WLAN+ZigBee Module 2400MHz

u-blox
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Construction
    WLAN+ZigBee
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    2
  • WLAN Frequency Range (MHz)
    2400(Typ)
  • BT Frequency Range (MHz)
    2400(Typ)
  • BT Interface
    GPIO/I2C/I2S/SPI/PDM/PWM/UART/USB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • BT Protocol Supported
    Bluetooth v5.3(BLE)
  • WLAN Technology
    IEEE 802.15.4

Documentation and Resources

Datasheets
Design resources