Arrow Electronic Components Online
NON-1|EATON|simage
NON-1|EATON|limage
Fuses

NON-1

Fuse Class K5 1A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    NON-1
  • Automotive
    No
  • PPAP
    No
  • Type
    Class K5
  • Application
    General Purpose Application
  • Fuse Size (mm)
    14.22 X 50.8
  • Current Rating (A)
    1
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    125
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Length (mm)
    50.8
  • Product Diameter (mm)
    14.22
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources