Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.40.95.00
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
3.2x3.2
Image Size (Pixels)
4096x2160
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
32.4
Typical Operating Supply Voltage (V)
1.2, 2.8, 3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.54(Max)
Package Width
20(Max)
Package Length
21(Max)
PCB changed
163
Standard Package Name
LGA
Supplier Package
CLGA
Pin Count
163
Family/Series
NOIX1SE8000B
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
25
MSL
4
We don't have prices now, please check later
Order Quantity