Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.95.00
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
3.2x3.2
Image Size (Pixels)
6580x4940
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
32.4
Typical Operating Supply Voltage (V)
3|2.8|1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Through Hole
Package Height
3.83
Package Width
37.25
Package Length
44.4
PCB changed
251
Supplier Package
CPGA
Pin Count
251