Arrow Electronic Components Online
NOIV2SN1300AQDC|ONSEMI|limage
NOIV2SN1300AQDC|ONSEMI|simage
Image Sensors

NOIV2SN1300A-QDC

Image Sensor Monochrome CMOS 1280x1024Pixels 48-Pin LLCC Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Monochrome
  • Pixel Size (um)
    4.8x4.8
  • Image Size (Pixels)
    1280x1024
  • Image Size Range (Pixels)
    >= 480,000
  • Minimum Operating Supply Voltage (V)
    3|1.6
  • Typical Operating Supply Voltage (V)
    3.3|1.8
  • Maximum Operating Supply Voltage (V)
    3.6|2
  • Maximum Power Dissipation (mW)
    290
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.55(Max)
  • Package Width
    14.35(Max)
  • Package Length
    14.35(Max)
  • PCB changed
    48
  • Supplier Package
    LLCC
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources