Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Monochrome
Pixel Size (um)
4.8x4.8
Image Size (Pixels)
1920x1200
Image Size Range (Pixels)
>= 480,000
Typical Operating Supply Voltage (V)
1.8/3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
2.55(Max)
Package Width
19.43(Max)
Package Length
19.43(Max)
PCB changed
52
Standard Package Name
LCC
Supplier Package
LCC
Pin Count
52

