Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Monochrome
Pixel Size (um)
4.8x4.8
Image Size (Pixels)
1280x1024
Image Size Range (Pixels)
>= 480,000
Minimum Operating Supply Voltage (V)
3|1.6
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
2|3.6
Maximum Power Dissipation (mW)
475
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.55(Max)
Package Width
14.35(Max)
Package Length
14.35(Max)
PCB changed
48
Standard Package Name
LCC
Supplier Package
LLCC
Pin Count
48

