Arrow Electronic Components Online
NOIV1SN025KAGTI|ONSEMI|simage
NOIV1SN025KAGTI|ONSEMI|limage
Image Sensors

NOIV1SN025KA-GTI

Image Sensor Monochrome CMOS 5120x5120Pixels 355-Pin CPGA Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.40.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Monochrome
  • Pixel Size (um)
    4.5x4.5
  • Image Size (Pixels)
    5120x5120
  • Image Size Range (Pixels)
    >= 480,000
  • Maximum Power Dissipation (mW)
    3400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    3.85(Max)
  • Package Width
    36.46(Max)
  • Package Length
    43.53(Max)
  • PCB changed
    355
  • Standard Package Name
    PGA
  • Supplier Package
    CPGA
  • Pin Count
    355
Order Quantity

Documentation and Resources

Datasheets
Design resources