Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.95.00
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
4.8x4.8
Image Size (Pixels)
2592x2048
Image Size Range (Pixels)
>= 480,000
Minimum Operating Supply Voltage (V)
1.7|3.2
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.9|3.4
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.74(Max)
Package Width
19
Package Length
19
PCB changed
84
Standard Package Name
LCC
Supplier Package
LCC
Pin Count
84

