Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.40.95.00
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Monochrome
Pixel Size (um)
4.8x4.8
Image Size (Pixels)
1920x1200
Image Size Range (Pixels)
>= 480,000
Minimum Operating Supply Voltage (V)
3.2|1.7
Typical Operating Supply Voltage (V)
3.3|1.8
Maximum Operating Supply Voltage (V)
3.4|1.9
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.74(Max)
Package Width
19.13(Max)
Package Length
19.13(Max)
PCB changed
128
Standard Package Name
BGA
Supplier Package
LBGA
Pin Count
128
Lead Shape
Ball

