Arrow Electronic Components Online
NOIP1SN0480ASTI|ONSEMI|simage
NOIP1SN0480ASTI|ONSEMI|limage
Image Sensors

NOIP1SN0480A-STI

Image Sensor Monochrome CMOS 808x608Pixels 76-Pin ODCSP Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.40.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Monochrome
  • Pixel Size (um)
    4.8x4.8
  • Image Size (Pixels)
    808x608
  • Image Size Range (Pixels)
    >= 480,000
  • Maximum Clock Frequency (MHz)
    340
  • Minimum Operating Supply Voltage (V)
    1.7|3.2
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.9|3.4
  • Maximum Power Dissipation (mW)
    265|226
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.56 mm
  • Package Width
    4.93 mm
  • Package Length
    6.13 mm
  • PCB changed
    76
  • Standard Package Name
    CSP
  • Supplier Package
    ODCSP
  • Pin Count
    76

Documentation and Resources

Datasheets
Design resources