Arrow Electronic Components Online
NOIP1SN016KAGTI|ONSEMI|simage
NOIP1SN016KAGTI|ONSEMI|limage
Image Sensors

NOIP1SN016KA-GTI

Image Sensor Monochrome CMOS 4096x4096Pixels 355-Pin CPGA Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.40.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Monochrome
  • Pixel Size (um)
    4.5x4.5
  • Image Size (Pixels)
    4096x4096
  • Image Size Range (Pixels)
    >= 480,000
  • Maximum Clock Frequency (MHz)
    360
  • Minimum Operating Supply Voltage (V)
    1.7|3.2
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.9|3.4
  • Maximum Power Dissipation (mW)
    4600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    3.85(Max)
  • Package Width
    36.46(Max)
  • Package Length
    43.53(Max)
  • PCB changed
    355
  • Standard Package Name
    PGA
  • Supplier Package
    CPGA
  • Pin Count
    355

Documentation and Resources

Datasheets
Design resources