Arrow Electronic Components Online
NOIP1SE2000ALTI|ONSEMI|limage
NOIP1SE2000ALTI|ONSEMI|simage
Image Sensors

NOIP1SE2000A-LTI

Image Sensor Color CMOS 1920x1200Pixels 128-Pin LBGA Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.40.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Color
  • Pixel Size (um)
    4.8x4.8
  • Image Size (Pixels)
    1920x1200
  • Image Size Range (Pixels)
    >= 480,000
  • Minimum Operating Supply Voltage (V)
    3.2|1.7
  • Typical Operating Supply Voltage (V)
    3.3|1.8
  • Maximum Operating Supply Voltage (V)
    3.4|1.9
  • Maximum Power Dissipation (mW)
    1500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.74(Max)
  • Package Width
    19.13(Max)
  • Package Length
    19.13(Max)
  • PCB changed
    128
  • Standard Package Name
    BGA
  • Supplier Package
    LBGA
  • Pin Count
    128
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources