Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.40.95.00
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
4.8x4.8
Image Size (Pixels)
640x480
Image Size Range (Pixels)
250,920 to 480,000
Maximum Clock Frequency (MHz)
72
Minimum Operating Supply Voltage (V)
1.7|3.2
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.9|3.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.55(Max)
Package Width
14.35(Max)
Package Length
14.35(Max)
PCB changed
48
Standard Package Name
LCC
Supplier Package
LLCC
Pin Count
48

