Arrow Electronic Components Online
NOIP1FN0300AQTI|ONSEMI|simage
NOIP1FN0300AQTI|ONSEMI|limage
Image Sensors

NOIP1FN0300A-QTI

Image Sensor Monochrome CMOS 640x480Pixels 48-Pin LLCC Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.40.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Monochrome
  • Pixel Size (um)
    4.8x4.8
  • Image Size (Pixels)
    640x480
  • Image Size Range (Pixels)
    250,920 to 480,000
  • Maximum Clock Frequency (MHz)
    72
  • Minimum Operating Supply Voltage (V)
    1.7|3.2
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.9|3.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.55(Max)
  • Package Width
    14.35(Max)
  • Package Length
    14.35(Max)
  • PCB changed
    48
  • Standard Package Name
    LCC
  • Supplier Package
    LLCC
  • Pin Count
    48
Order Quantity

Documentation and Resources

Datasheets
Design resources