Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.40.95.00
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Monochrome
Pixel Size (um)
4.5x4.5
Image Size (Pixels)
5120x5120
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
360
Minimum Operating Supply Voltage (V)
1.7|3.2
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.9|3.4
Maximum Power Dissipation (mW)
4600
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Through Hole
Package Height
3.85(Max) mm
Package Width
36.46(Max) mm
Package Length
43.53(Max) mm
PCB changed
355
Standard Package Name
PGA
Supplier Package
CPGA
Pin Count
355
Lead Shape
Through Hole

