Arrow Electronic Components Online
NOIP48PINHEADBDAGEVB|ONSEMI|simage
NOIP48PINHEADBDAGEVB|ONSEMI|limage
Sensor Development Boards and Kits

NOIP-48PIN-HEAD-BD-A-GEVB

NOIP1FN0300A-QDI/NOIP1FN0500A-QDI/NOIP1FN1300A-QDI/NOIP1SE0300A-QDI/NOIP1SE0500A-QDI/NOIP1SE1300A-QDI Image Sensor Evaluation Board Win 7/Win 10 OS

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    NOIP1FN0300A-QDI/NOIP1FN0500A-QDI/NOIP1FN1300A-QDI/NOIP1SE0300A-QDI/NOIP1SE0500A-QDI/NOIP1SE1300A-QDI
  • Supported Device Technology
    Image
  • Interface Type
    USB
  • Operating Systems
    Win 7|Win 10
  • Development Software
    Python
  • Operating Supply Voltage Range (VDC)
    12(Typ)

Documentation and Resources

Datasheets
Design resources