Arrow Electronic Components Online
NOII4SM6600AQDC|ONSEMI|simage
NOII4SM6600AQDC|ONSEMI|limage
Image Sensors

NOII4SM6600A-QDC

Image Sensor Monochrome CMOS 2210x3002Pixels 68-Pin PLCC Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Monochrome
  • Pixel Size (um)
    3.5x3.5
  • Image Size (Pixels)
    2210x3002
  • Image Size Range (Pixels)
    >= 480,000
  • Minimum Operating Supply Voltage (V)
    -0.5
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    3.3
  • Maximum Power Dissipation (mW)
    225
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    4.1(Max)
  • Package Width
    24.51(Max)
  • Package Length
    24.51(Max)
  • PCB changed
    68
  • Supplier Package
    PLCC
  • Pin Count
    68

Documentation and Resources

Datasheets
Design resources