DC to DC Converter and Switching Regulator Module
NMXS0505UC
Module DC-DC 5VIN 1-OUT 5V 1A 5W 4-Pin
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
1
Output Power (W)
5
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
70(Typ)
Switching Regulator
Yes
Load Regulation
12%
Line Regulation
1.1%/%(Typ)
Efficiency (%)
75(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Weight (g)
10
Output Type
Fixed
Mounting
Through Hole
Package Height
10
Package Width
23.5
Package Length
25.03
PCB changed
4
Pin Count
4
Lead Shape
Through Hole
We don't have prices now, please check later
Order Quantity

