Arrow Electronic Components Online
NMS24024|MEANWELL|simage
NMS24024|MEANWELL|limage
AC to DC Power Supplies

NMS-240-24

AC/DC Power Supply Single-OUT 24V 10A 240W 18-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    10
  • Output Power (W)
    240
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Line Regulation
    0.2%
  • Load Regulation
    0.5%
  • Tolerance (%)
    ±1
  • Input Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    150mV(Max)
  • Mounting
    Screw
  • Package Height
    18
  • Package Width
    37.9
  • Package Length
    118.5
  • PCB changed
    18
  • Pin Count
    18

Documentation and Resources

Datasheets
Design resources