Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
20
Output Power (W)
240
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Line Regulation
0.3%
Load Regulation
0.5%
Tolerance (%)
±1
Input Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
150mV(Max)
Mounting
Screw
Package Height
20
Package Width
37.9
Package Length
118.5
PCB changed
16
Pin Count
16

