Arrow Electronic Components Online
NMLQ02J82NTRF|NIC|limage
NMLQ02J82NTRF|NIC|simage
Inductor Surface Mount

NMLQ02J82NTRF

Inductor RF Chip Multi-Layer 0.082uH 5% 300MHz 7Q-Factor Ceramic 0.11A 3.5Ohm DCR 0201 T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Multi-Layer
  • Core Material
    Ceramic
  • Inductance (H)
    0.082u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    300M
  • Maximum DC Current (A)
    0.11
  • Maximum DC Resistance (Ohm)
    3.5
  • Minimum Quality Factor
    7
  • Quality Test Frequency (Hz)
    300M
  • Minimum Self Resonant Frequency (Hz)
    900M
  • Number of Terminals
    2
  • Case Size
    0201
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    0.63
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.33
  • Maximum Product Height (mm)
    0.33
Order Quantity

Documentation and Resources

Datasheets
Design resources