インダクタ表面実装型
NMLQ02B1N8TRF
Inductor RF Chip Multi-Layer 0.0018uH 0.1nH 500MHz 15Q-Factor Ceramic 0.61A 0.14Ohm DCR 0201 T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Core Material
Ceramic
Inductance (H)
0.0018u
Tolerance
0.1nH
Inductance Test Frequency (Hz)
500M
Maximum DC Current (A)
0.61
Maximum DC Resistance (Ohm)
0.14
Minimum Quality Factor
15
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
10000M
Number of Terminals
2
Case Size
0201
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
0.63
Mounting
Surface Mount
Maximum Product Depth (mm)
0.33
Maximum Product Height (mm)
0.33
Order Quantity

