DC to DC Converter and Switching Regulator Module
NML0509SC
Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
9
Output Current (A)
0.222
Output Power (W)
2
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
90(Typ)
Switching Regulator
Yes
Load Regulation
5.2%
Line Regulation
1.2%/%
Efficiency (%)
81
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
2
Output Type
Fixed
Mounting
Through Hole
Package Height
10 mm
Package Width
7.5 mm
Package Length
14 mm
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole

