DC to DC Converter and Switching Regulator Module
NML0505SC
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.4
Output Power (W)
2
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
90(Typ)
Switching Regulator
Yes
Load Regulation
8.5%
Line Regulation
1.2%/%
Efficiency (%)
78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
2
Output Type
Fixed
Mounting
Through Hole
Package Height
10 mm
Package Width
7.5 mm
Package Length
14 mm
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole

