Arrow Electronic Components Online
NMLSQ02B2N4TR600F|NIC|simage
NMLSQ02B2N4TR600F|NIC|limage
Inductor Surface Mount

NML-SQ02B2N4TR600F

Inductor RF Multi-Layer 0.0024uH 0.1nH 500MHz 20Q-Factor Ceramic 0.6A 0.12Ohm DCR 0201 T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Multi-Layer
  • Core Material
    Ceramic
  • Inductance (H)
    0.0024u
  • Tolerance
    0.1nH
  • Inductance Test Frequency (Hz)
    500M
  • Maximum DC Current (A)
    0.6
  • Maximum DC Resistance (Ohm)
    0.12
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    500M
  • Minimum Self Resonant Frequency (Hz)
    9000M
  • Number of Terminals
    2
  • Case Size
    0201
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    0.63
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.33
  • Maximum Product Height (mm)
    0.42
Order Quantity

Documentation and Resources

Datasheets
Design resources