Arrow Electronic Components Online
NMLSQ01J6N2TR300F|NIC|simage
NMLSQ01J6N2TR300F|NIC|limage
Inductor Surface Mount

NML-SQ01J6N2TR300F

Inductor RF Multi-Layer 0.0062uH 5% 500MHz 14Q-Factor Ceramic 0.3A 0.4Ohm DCR 01005 T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Multi-Layer
  • Core Material
    Ceramic
  • Inductance (H)
    0.0062u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    500M
  • Maximum DC Current (A)
    0.3
  • Maximum DC Resistance (Ohm)
    0.4
  • Minimum Quality Factor
    14
  • Quality Test Frequency (Hz)
    500M
  • Minimum Self Resonant Frequency (Hz)
    6000M
  • Number of Terminals
    2
  • Case Size
    01005
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    0.42
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.22
  • Maximum Product Height (mm)
    0.32

Documentation and Resources

Datasheets
Design resources