Arrow Electronic Components Online
NMJ6HCD3|NEUTRIK|simage
NMJ6HCD3|NEUTRIK|limage
Connector Audio and Video

NMJ6HCD3

Conn 1/4" Stereo Jack F 3 POS Solder RA Thru-Hole 6 Terminal 1 Port

Neutrik Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    1/4" Stereo Jack
  • Gender
    F
  • Number of Contacts
    3
  • Number of Terminals
    6
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3
  • Maximum Contact Resistance (mOhm)
    30
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources