Arrow Electronic Components Online
NMJ6HCD2SM|NEUTRIK|simage
NMJ6HCD2SM|NEUTRIK|limage
Top Searched
Connector Audio and Video

NMJ6HCD2-SM

Conn Stereo Jack RCP 3 POS 1 Port

Neutrik Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Stereo Jack
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Ports
    1

Documentation and Resources

Datasheets
Design resources