DC to DC Converter and Switching Regulator Module
NMG1212SC
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Module Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
12
Output Current (A)
0.167
Output Power (W)
2
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
60(Typ)
Switching Regulator
Yes
Load Regulation
2.9%
Line Regulation
1.2%/%
Efficiency (%)
88(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
2.8
Output Type
Fixed
Mounting
Through Hole
Package Height
10.15(Max)
Package Width
7.65(Max)
Package Length
19.65(Max)
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
4
Lead Shape
Through Hole
Order Quantity

