DC to DC Converter and Switching Regulator Module
NMF1205SC
Module DC-DC 12VIN 1-OUT 5V 0.1A 1W 5-Pin SIP
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
11.4
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
12.6
Output Voltage (V)
5
Output Current (A)
0.1
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Maximum Switching Frequency (kHz)
90(Typ)
Switching Regulator
Yes
Load Regulation
1.5%
Line Regulation
0.25%
Efficiency (%)
50
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Output Type
Fixed
Mounting
Through Hole
Package Height
10
Package Width
6
Package Length
19.5
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
5
Lead Shape
Through Hole

