Arrow Electronic Components Online
NME0524SC|MURATAPS|simage
NME0524SC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

NME0524SC

Module DC-DC 5VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Module Tube

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    24
  • Output Current (A)
    0.042
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    110(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    7.5%
  • Line Regulation
    1.2%/%
  • Efficiency (%)
    80(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    1.3
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10
  • Package Width
    6.1
  • Package Length
    11.53
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    4
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources