Reduced Price
Capacitor Ceramic Multilayer
NMC1210X5R476K6.3TRPLPF
Cap Ceramic 47uF 6.3V X5R 10% Pad SMD 1210 85°C T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
47uF
Tolerance
10%
Voltage
6.3VDC
Equivalent Series Resistance Type
Ultra Low
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
3.2 X 2.5 X 2.8
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
2.8(Max)
Order Quantity

