Arrow Electronic Components Online
NMC1206NPO1R8B50TRPF|NIC|simage
NMC1206NPO1R8B50TRPF|NIC|limage
Capacitor Ceramic Multilayer

NMC1206NPO1R8B50TRPF

Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 1206 125°C T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1.8pF
  • Tolerance
    0.1pF
  • Voltage
    50VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    3.2 X 1.6 X 1.8
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.8(Max)

Documentation and Resources

Datasheets
Design resources