Arrow Electronic Components Online
NMC0805NPO391F100TRPF|NIC|simage
NMC0805NPO391F100TRPF|NIC|limage
Capacitor Ceramic Multilayer

NMC0805NPO391F100TRPF

Cap Ceramic 390pF 100V C0G 1% Pad SMD 0805 125°C T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    390pF
  • Tolerance
    1%
  • Voltage
    100VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    2 X 1.25 X 1.35
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.35(Max)

Documentation and Resources

Datasheets
Design resources