Reduced Price
Capacitor Ceramic Multilayer
NMC0805NPO182J50TRPF
Cap Ceramic 0.0018uF 50V C0G 5% Pad SMD 0805 125°C T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.0018uF
Tolerance
5%
Voltage
50VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Special Features
Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.1
Size (mm)
2 X 1.25 X 1.35
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.35(Max)
Order Quantity

