Capacitor Ceramic Multilayer
NMC0402X5R475K10TRPF
NMC0402X5R475K10TRPF NIC Components Capacitor Ceramic Multilayer 4.7uF 10V X5R 85°C Ultra Low ESR - Arrow.com
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
4.7uF
Tolerance
10%
Voltage
10VDC
Equivalent Series Resistance Type
Ultra Low
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
15
Size (mm)
1 X 0.5 X 0.7
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.7(Max)

