Arrow Electronic Components Online
NMCP1206X7R102K500TRPLPF|NIC|simage
NMCP1206X7R102K500TRPLPF|NIC|limage
Capacitor Ceramic Multilayer

NMC-P1206X7R102K500TRPLPF

Cap Ceramic 0.001uF 500V X7R 10% Pad SMD 1206 OMD-CAP with Soft Termination 125°C T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.001uF
  • Tolerance
    10%
  • Voltage
    500VDC
  • Dielectric
    X7R
  • Technology
    Open Mode with Soft Termination
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    3.2 X 1.6 X 3.1
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    3.1(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources