Arrow Electronic Components Online
NMB2227AF|NEXPERIA|simage
NMB2227AF|NEXPERIA|limage
GP BJT

NMB2227AF

Trans GP BJT NPN/PNP 40V 0.6A 300mW 6-Pin TSOP T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NPN|PNP
  • Category
    Bipolar Small Signal
  • Configuration
    Dual
  • Number of Elements per Chip
    2
  • Maximum Collector-Base Voltage (V)
    75@NPN|60@PNP
  • Maximum Collector-Emitter Voltage (V)
    40@NPN|60@PNP
  • Maximum Base-Emitter Voltage (V)
    6
  • Maximum Base-Emitter Saturation Voltage (V)
    1.2@15mA@150mA|2@50mA@500mA@NPN|1.3@15mA@150mA|2.6@50mA@500mA@PNP
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@15mA@150mA|1@50mA@500mA@NPN|0.4@15mA@150mA|1.6@50mA@500mA@PNP
  • Maximum DC Collector Current (A)
    0.6
  • Minimum DC Current Gain
    100@150mA@10V|50@1mA@10V|75@10mA@10V|40@500mA@10V@NPN|75@0.1mA@10V|100@1mA@10V|100@10mA@10V|50@500mA@10V@PNP
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.7(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources