Arrow Electronic Components Online
NLX2G66DMUTCG|ONSEMI|simage
NLX2G66DMUTCG|ONSEMI|limage
Analog Switch Multiplexers

NLX2G66DMUTCG

Analog Switch Dual SPST 8-Pin UDFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Dual SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    2.2@5V|2.5@3.3V@-55C to 125C
  • Maximum Turn-On Time (ns)
    10@1.8V@-55C to 125C
  • Maximum Turn-Off Time (ns)
    9@1.8V@-55C to 125C
  • Maximum Frequency (25°C) @ Vcc (MHz)
    270@1.65V|270@4.5V@-55C to 125C
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.65
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Low Level Output Current (mA)
    100
  • Maximum High Level Output Current (mA)
    100
  • Maximum On Resistance (Ohm)
    30@1.65V
  • Maximum On Resistance Range (Ohm)
    25 to 35
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5(Max)
  • Package Width
    1
  • Package Length
    1.95
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN
  • Pin Count
    8
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources