Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
NLVVHC1GT50DFT2G
Automotive
Yes
PPAP
Yes
Logic Family
VHC
Logic Function
Buffer
Number of Elements per Chip
1
Number of Channels per Chip
1
Number of Inputs per Chip
1
Number of Input Enables per Chip
0
Number of Outputs per Chip
1
Number of Output Enables per Chip
0
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
10.6@3V to 3.6V|7.5@4.5V to 5.5V
Absolute Propagation Delay Time (ns)
14.5
Input Signal Type
Single-Ended
Maximum Low Level Output Current (mA)
8
Maximum High Level Output Current (mA)
-8
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Tolerant I/Os (V)
5.5
Maximum Quiescent Current (uA)
1
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
332
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-88A
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

