Arrow Electronic Components Online
NLV74VHC1GT50DTT1G|ONSEMI|simage
NLV74VHC1GT50DTT1G|ONSEMI|limage
Buffers and Line Drivers

NLV74VHC1GT50DTT1G

Buffer 1-CH Non-Inverting 5-Pin TSOP T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NLV74VHC1GT50DTT1G
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    VHC
  • Logic Function
    Buffer
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Input Enables per Chip
    0
  • Number of Outputs per Chip
    1
  • Number of Output Enables per Chip
    0
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    10.6@3V to 3.6V|7.5@4.5V to 5.5V
  • Absolute Propagation Delay Time (ns)
    14.5
  • Input Signal Type
    Single-Ended
  • Maximum Low Level Output Current (mA)
    8
  • Maximum High Level Output Current (mA)
    -8
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Tolerant I/Os (V)
    5.5
  • Maximum Quiescent Current (uA)
    1
  • Propagation Delay Test Condition (pF)
    50
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources