Arrow Electronic Components Online
NLV74LVX14DTR2G|ONSEMI|simage
NLV74LVX14DTR2G|ONSEMI|limage
Inverters and Schmitt Triggers

NLV74LVX14DTR2G

Inverter Schmitt Trigger 6-Element 14-Pin TSSOP W T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NLV74LVX14DTR2G
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    LVX
  • Logic Function
    Inverter Schmitt Trigger
  • Number of Elements per Chip
    6
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    19.8@2.7V|14.1@3.3V
  • Absolute Propagation Delay Time (ns)
    23
  • Maximum Low Level Output Current (mA)
    4
  • Maximum High Level Output Current (mA)
    -4
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (uA)
    2
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP W
  • Pin Count
    14
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources