Arrow Electronic Components Online
NLV74LCX244DTR2G|ONSEMI|simage
NLV74LCX244DTR2G|ONSEMI|limage
Buffers and Line Drivers

NLV74LCX244DTR2G

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP W T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NLV74LCX244DTR2G
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    LCX
  • Logic Function
    Buffer/Line Driver
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    8
  • Number of Inputs per Chip
    8
  • Number of Input Enables per Chip
    0
  • Number of Outputs per Chip
    8
  • Number of Output Enables per Chip
    2 Low
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    7.5@2.7V|6.5@3V to 3.6V
  • Absolute Propagation Delay Time (ns)
    10
  • Input Signal Type
    Single-Ended
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -24
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Tolerant I/Os (V)
    5
  • Maximum Quiescent Current (uA)
    10
  • Propagation Delay Test Condition (pF)
    50
  • Maximum Power Dissipation (mW)
    833
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP W
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources