Arrow Electronic Components Online
NLV74HC595AMN1TWG|ONSEMI|simage
NLV74HC595AMN1TWG|ONSEMI|limage
Counter Shift Registers

NLV74HC595AMN1TWG

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin QFN EP T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NLV74HC595AMN1TWG
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    HC
  • Logic Function
    Shift Register
  • Operation Mode
    Serial to Serial/Parallel
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    1
  • Number of Count Input Enables
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    9
  • Number of Stages
    8
  • Reset Type
    Asynchronous
  • Direction Type
    Uni-Directional
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    140@2V|100@3V|28@4.5V|24@6V
  • Absolute Propagation Delay Time (ns)
    225
  • Output Type
    3-State
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (mA)
    0.004
  • Propagation Delay Test Condition (pF)
    50
  • Parallel Enable Input
    No
  • Terminal Count Output
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2.5
  • Package Length
    3.5
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources